UPM1E221MPD

Nichicon
647-UPM1E221MPD

UPM1E221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,846

Stock:

4,846 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.718 $7.18
$0.379 $37.90
$0.326 $326.00
$0.275 $550.00
$0.253 $2,530.00
$0.251 $6,024.00
$0.246 $12,300.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
625 mA
- 55 C
Straight
110 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 165 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 1.574 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
KEMET A781MN107M1HLAS030
Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
KEMET ALF70C102EH400
Aluminium Electrolytic Capacitors - Snap In 400Vo 1000uF 85C 20% 18000Hrs
Swissbit SFCF0512H1AF1TO-I-MS-527-STD
Memory Cards Industrial Compact Flash Card, C-500, 512 MB, SLC Flash, -40C to +85C
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
WIMA MKS2C031001A00JC00
Film Capacitors 0.1 uF 63 VDC 5%
Nichicon UPM1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF AEC-Q200
Nichicon UPM1V471MHD6AA
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35V AEC-Q200
Nichicon UVR2A330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 8X11.5 3.5LS
Panasonic EEU-FM1E470
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 25V FM RADIAL
Nichicon UPM1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200