UPM1E102MHD6TN

Nichicon
647-UPM1E102MHD6TN

UPM1E102MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:

213
Can Dispatch Immediately

On Order:

500
Expected 19-Dec-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.53 $2.53
$2.08 $20.80
Full Ammo Pack (Order in multiples of 250)
$2.08 $520.00
$1.24 $620.00
$1.10 $1,100.00
$1.05 $2,625.00
$0.993 $4,965.00
$0.977 $9,770.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
25 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.31 A
- 55 C
Straight
43 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay NFR25H0004709JR500
Metal Film Resistors - Through Hole 47 OHM 5% 100PPM 1/2W
KEMET R76QF21005050J
Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
KEMET R75GF310050H3J
Film Capacitors 160V 0.1 uF 125C 5% 2 Pin LS=10 mm AEC-Q200
Analog Devices Inc. AD5293BRUZ-100-RL7
Digital Potentiometer ICs 1024 tap, 1% digiPOT with SPI interface
C&K Switches 7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
Vishay AC05000001009JAC00
Wirewound Resistors - Through Hole 5watts 10ohms 5%
Vishay BAV21-TAP
Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM
Nichicon UHE1V221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS
Nichicon UPM1H471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200
WIMA MKS2B051001N00KSSD
Film Capacitors 10uF 50 Volts 10%