UPM1E102MHD6

Nichicon
647-UPM1E102MHD6

UPM1E102MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:

436 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.08 $20.80
$1.69 $169.00
$1.30 $520.00
$1.15 $1,380.00
$1.07 $2,996.00
$0.995 $5,174.00
$0.977 $9,770.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
25 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.52 A
- 55 C
Straight
43 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay GBU25H08-M3/P
Bridge Rectifiers
Nichicon UPM1E331MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200
Nichicon UPW1E222MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200
Littelfuse 0287004.PXCN
Automotive Fuses ATOF 32V 4A Low-Current Nylon
Nichicon UPM1V331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200
Nichicon URZ1E222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 18x15 20% 7.5LS
Nichicon UFG1C470MEM1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 16V
Nichicon UPM1V470MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20% AEC-Q200
Nichicon UPM1J100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 63 Volts 20% AEC-Q200
Nichicon UPW1C100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 16V AEC-Q200