UPM1C820MED1TD

Nichicon
647-UPM1C820MED1TD

UPM1C820MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 82uF 16 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,389

Stock:

3,389 Can Dispatch Immediately
Quantities greater than 3389 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.424 $4.24
$0.255 $25.50
$0.231 $231.00
Full Ammo Pack (Order in multiples of 2000)
$0.197 $394.00
$0.13 $1,300.00
$0.126 $3,024.00
$0.117 $5,850.00
$0.11 $11,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
82 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
240 mA
- 55 C
Straight
420 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHE1H272MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2700uF
Panasonic EEU-EB1J101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200
Nichicon UHD1V561MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 560uF 10x25 20%
Nichicon UHE1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 35V Low Impedance
Chemi-Con EKMQ401ELL470MK25S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400 Volt
Panasonic EEU-FR1E221B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=5mm
Panasonic ECA-1HM470B
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 50V ELECT M RADIAL
Panasonic EEU-FS2A330
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 33uF 490mA Polar
Panasonic EEU-EB1J470
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200
KEMET ESW128M016AH5AA
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1200uF 105C 5k Hour Radial