UPM1C332MHD1AA

Nichicon
647-UPM1C332MHD1AA

UPM1C332MHD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,903

Stock:

1,903 Can Dispatch Immediately

Factory Lead Time:

64 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.39 $3.39
$2.68 $26.80
$2.01 $201.00
$1.51 $755.00
$1.33 $1,330.00
$1.24 $3,224.00
$1.16 $6,032.00
$1.13 $11,752.00
25,350 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
12.5 mm
5 mm
40 mm
5000 Hour
20 %
595 mA
- 55 C
Straight
23 mOhms
AEC-Q200
UPM
Brand: Nichicon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 650
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
ECS ECS-3225MVLC-270-CN-TR
Standard Clock Oscillators 27.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
TE Connectivity 3503G2B1K33FTDF
Thin Film Resistors - SMD 3503G 2B 1K33 1% 1K RL
TE Connectivity 3503G2B2K1FTDF
Thin Film Resistors - SMD 3503G 2B 2K1 1% 1K RL
TE Connectivity 3503G2B3K48FTDF
Thin Film Resistors - SMD 3503G 2B 3K48 1% 1K RL
TE Connectivity 3503G2B442RFTDF
Thin Film Resistors - SMD 3503G 2B 442R 1% 1K RL
Vishay MAL215055102E3
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF 20% AEC-Q200
KEMET A750MW567M1VAAE018
Aluminium Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms
KEMET A750MW128M1EAAE014
Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms
Nichicon UPW1A562MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 5600uF AEC-Q200
Nichicon URS1C332MHD1AA
Aluminium Electrolytic Capacitors - Radial Leaded 3.3K16V 18x15