UPM1C102MHD6TN

Nichicon
647-UPM1C102MHD6TN

UPM1C102MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 717

Stock:

717 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
Full Ammo Pack (Order in multiples of 250)
$2.83 $707.50
$1.41 $1,410.00
$1.40 $3,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.27 A
- 55 C
Straight
55 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 32.445 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
WIMA FKS2D011501A00JA00
FKS 2 1500 pF 100 VDC 2.5x6.5x7.2 PCM 5
KEMET A759EA106M1JAAE060
63Volt 10uF RAD 2KHr ESR=60 mOhms
Chemi-Con ELE-500ELL100ME11D
10uF 50V
KEMET T527S106M025ATE150
25V 10uF 1263 20% ESR=150mOhms
KEMET T110B275K100AT
100volts 2.7uF 10%
WIMA MKS02-1/50/10
1uF 50 Volts 10%
Texas Instruments DRV134PA
AUDIO LINE DRIVERS
Chip Quik SMD291NL
Tack Flux No-clean 5cc w/Plunger & Tip
Aavid 575102B00000G
Snap-Down Heat Sink, TO220, 2 Side Fin, Horizontal/Vertical, 16.8 C/W, Black
Nichicon UPM1E471MHD6
25volts 470uF AEC-Q200