UPM1A681MPD

Nichicon
647-UPM1A681MPD

UPM1A681MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,613

Stock:

2,613 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.911 $9.11
$0.485 $48.50
$0.394 $394.00
$0.333 $666.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
10 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
795 mA
- 55 C
Straight
85 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 1.660 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Toshiba 74HCT14D
Inverters CMOS LOGIC IC SERIES SOIC16
TE Connectivity HPCR0819AK390RST
Ceramic Composition Resistors HPCR 0819 A 10% 390R Std T&R
Vishay MAL217256471E3
Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 10x12mm AEC-Q200 4000h 105C
Vishay MAL215050221E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 20%
KEMET R76QF21005050J
Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
MinebeaMitsumi 06020VE-24Q-CT-S0
DC Fans Axial Fan, 60x60x20mm, 24VDC, 24.72CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K
Vishay MAL219091105E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50V 16 x 25
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Nichicon UHE1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 35V Low Impedance
Nichicon UPJ1E181MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 180uF 8x15 20% 3.5LS