UPM1A680MDD1TD

Nichicon
647-UPM1A680MDD1TD

UPM1A680MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 10 Volts 20% AEC-Q200

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,903

Stock:

3,903 Can Dispatch Immediately
Quantities greater than 3903 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.551 $5.51
$0.331 $33.10
$0.219 $219.00
Full Ammo Pack (Order in multiples of 2000)
$0.186 $372.00
$0.169 $1,690.00
$0.164 $3,936.00
$0.153 $7,650.00
$0.141 $14,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
10 VDC
+ 105 C
5 mm
2.5 mm
11 mm
2000 Hour
20 %
155 mA
- 55 C
Straight
800 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns 3296P-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Horizontal Adjust
WIMA MKS2B041001C00JO00
Film Capacitors 1 uF 50 VDC 5%
Nichicon UPM1A331MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 20% 10V AEC-Q200
Bourns 3296P-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Sealed Horizontal Adjust
Bourns 3296P-1-101LF
Trimmer Resistors - Through Hole 3/8IN 100 OHM Sealed Horizontal Adjust
Nichicon UPM1H101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 50V AEC-Q200
Nichicon UPM1K221MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 220uF AEC-Q200
AIM - American Iron and Metal 14823
Solder SN60/Pb40 RA 3% .040 DIA 1LB