UPM1A222MHD1TO

Nichicon
647-UPM1A222MHD1TO

UPM1A222MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10V 105c AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:

490 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.84 $18.40
$1.73 $173.00
Full Ammo Pack (Order in multiples of 500)
$1.09 $545.00
$1.05 $1,050.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
10 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
1.71 A
- 55 C
Straight
34 mOhms
AEC-Q200
UPM
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Diodes Incorporated 1N4007G-T
Rectifiers 1.0A 1000V
Nichicon UPS2A102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 1000uF 20% 18X40 7.5LS
TE Connectivity 5227161-9
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
Wakefield-Vette 262-75ABE-01
Heat Sinks Horizontal and Vertical Mount Heat Sink for TO-220, Aluminum, 13.4x12.7x19.1mm
Texas Instruments LM2678T-5.0/NOPB
Switching Voltage Regulators HIGH EFF 5A STEP- DOWN VLTG REG
Schurter DD11.0113.1111
AC Power Entry Modules Red illumination QC 10A No Drawer
Pulse PE-54041NL
Power Inductors - Leaded SIMPLE SWITCHER IND
Triad Magnetics FP16-750
Power Transformers POWER XFMR 16.0Vct@0.750A UL/cUL FLAT PACK PCB MOUNT/FP16-750
Triad Magnetics VPP16-310
Power Transformers POWER XFMR 16.0Vct@0.310A UL/CSA/VDE PCB MOUNT/VPP16-310
Vishay MBR745-E3/45
Schottky Diodes & Rectifiers 7.5 Amp 45 Volt