UPM0J272MHD

Nichicon
647-UPM0J272MHD

UPM0J272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 2700uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:

806 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.93 $19.30
$1.44 $144.00
$1.10 $550.00
$0.958 $766.40
$0.856 $2,054.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
1.7 A
- 55 C
Straight
38 mOhms
AEC-Q200
UPM
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Extremely Low Impedance, High Reliability
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
ROHM Semiconductor SDR10EZPF2001
Thick Film Resistors - SMD
Texas Instruments LMH6683MAX/NOPB
Operational Amplifiers - Op Amps Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Nichicon URZ2D101MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200 Volts 20%
Panasonic EEU-FR1E102
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Littelfuse SA30CA
ESD Suppressors / TVS Diodes SA30CA Bi-Directional
Microchip PIC17C44-25/L
8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O
Panasonic ECE-A0JKA331Q
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF SU SU BI-POL
Panasonic ECE-A0JKS470I
Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF Radial POLARIZED
Panasonic ECE-A1AKA221
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10V
Panasonic EEU-FC1C560H
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200