UPJ2W100MHD

Nichicon
647-UPJ2W100MHD

UPJ2W100MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 16x25 20% 7.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:

120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.60 $26.00
$1.95 $195.00
$1.47 $588.00
$1.29 $1,548.00
$1.21 $3,388.00
$1.12 $5,824.00
$1.10 $11,000.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
10 uF
450 VDC
+ 105 C
16 mm
7.5 mm
25 mm
5000 Hour
20 %
90 mA
- 25 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 280 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity HPCR0819AK390RST
HPCR 0819 A 10% 390R Std T&R
Vishay MAL215267229E3
450V 22uF 20% AEC-Q200
Vishay MAL211631479E3
50V 47uF 20%
Nichicon UCA2W220MHD6TN
22uF 450 Volts 20%
Wurth Elektronik 860240572001
WCAP-AT1H 10uF 35V 20% Radial
KEMET ESH227M035AH9AA
35V 220uF 105C 2k Hour Radial
Wurth Elektronik 860240574005
WCAP-AT1H 68uF 35V 20% Radial
Nichicon UPW2E101MHD
250volts 100uF AEC-Q200
Nichicon UPW2W470MRD
450volts 47uF AEC-Q200
Nichicon UPJ2W220MHD
450volts 22uF 16x35.5 20% 7.5LS