UPJ2F2R2MPD1TD

Nichicon
647-UPJ2F2R2MPD1TD

UPJ2F2R2MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 315 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

37 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.921 $9.21
$0.577 $57.70
Full Ammo Pack (Order in multiples of 500)
$0.577 $288.50
$0.405 $405.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
315 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
32 mA
- 25 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99