UPJ2D2R2MPD1TD

Nichicon
647-UPJ2D2R2MPD1TD

UPJ2D2R2MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 200 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,847

Stock:

2,847 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.789 $7.89
$0.519 $51.90
Full Ammo Pack (Order in multiples of 1000)
$0.326 $326.00
$0.314 $628.00
$0.27 $2,700.00
$0.259 $6,475.00
$0.249 $12,450.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
200 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
5000 Hour
20 %
30 mA
- 40 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM2C010MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 160 Volts 20% AEC-Q200
Rubycon 50YXM1MEFR5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UKL1C220KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16 Volt 105C
Nichicon UKL1C470KEDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 47uF
Nichicon UPJ2E4R7MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 250 Volts 20%
Nichicon UPM1A222MHD1CV
Aluminium Electrolytic Capacitors - Radial Leaded 2200 uF 10V AL-ELKO AEC-Q200
Nichicon UPM1C102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF AEC-Q200
Nichicon UPW1A102MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% AEC-Q200
Nichicon UVZ0J101MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 5x11 20% 2LS
Nichicon UVY2A2R2MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 100V 20% Aluminum Capacitor