UPJ2A6R8MED

Nichicon
647-UPJ2A6R8MED

UPJ2A6R8MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 6.8uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:

41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.781 $0.78
$0.539 $5.39
$0.326 $32.60
$0.199 $199.00
$0.167 $668.00
$0.162 $3,888.00
$0.151 $7,248.00
$0.14 $14,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6.8 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
41 mA
- 55 C
Straight
1.9 Ohms
UPJ
Bulk
Brand: Nichicon
Capacitance - nF: 6800 nF
Dissipation Factor DF: 0.08
Leakage Current: 20.4 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay SMBJ36A
ESD Suppressors / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol
Texas Instruments TCA9537DGSR
Interface - I/O Expanders Remote 4-Bit I C and SMBus I/O expander with configuration registers
Global Connector Technology (GCT) USB1100-30-A
USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u", W/shell stake, T&R
TE Connectivity ADP-SMAF-SMAF-SSB-G
RF Adapters - In Series SMA Female to SMA Female, Bulkhead, Adapter, Stainless Steel, Gold Plating
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
TE Connectivity 845250053
Automotive Connectors XRC SOCKET 16-20 AWG Ni Plated
Orion Fans OD8032-24HBIP69K
DC Fans DC Fan, 80x80x32mm, 24VDC, 77CFM, 0.33A, 50dBA, 6000RPM, Ball, Wire, IP69K
Global Connector Technology (GCT) USB4505-03-0-A
USB Connectors USB C Rec 16P 3u" Mid Mnt 1.0mm O-set SMT L = 6.5mm
Global Connector Technology (GCT) USB4500-03-0-A
USB Connectors USB C Rec 16P, 3u" Mid Mnt 0.8mm O-set SMT L = 6.5mm
Amphenol M12A-04BFFA-SL8001
Circular Metric Connectors M Series, M12, 4A, 04 Pins, Field Installable, Straight