UPJ2A680MPD1TD

Nichicon
647-UPJ2A680MPD1TD

UPJ2A680MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 100 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:

881 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.12 $11.20
$1.06 $106.00
Full Ammo Pack (Order in multiples of 500)
$0.90 $450.00
$0.688 $688.00
$0.649 $1,622.50
$0.578 $5,780.00
$0.556 $13,900.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
100 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
326 mA
- 55 C
Straight
210 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99