UPJ2A4R7MED

Nichicon
647-UPJ2A4R7MED

UPJ2A4R7MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 4.7uF 20% 6.3X11 Tol 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,995

Stock:

3,995 Can Dispatch Immediately
Quantities greater than 3995 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.487 $4.87
$0.292 $29.20
$0.186 $186.00
$0.175 $700.00
$0.151 $1,208.00
$0.145 $3,480.00
$0.136 $6,528.00
$0.126 $12,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4.7 uF
100 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
34 mA
- 55 C
Straight
2.8 Ohms
UPJ
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Leakage Current: 14.1 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Ultraleap SP2-00003-02
Cameras & Camera Modules Ultraleap 3Di
Lite-On LTST-C171TBKT
Standard LEDs - SMD Blue Clear 466nm
Texas Instruments OPA2191ID
Operational Amplifiers - Op Amps 36-V CMOS Amplifier
NXP TJA1082TT,118
Interface - Specialised IC TXRX FLEXRAY
Molex 10-89-7361
Headers & Wire Housings 2.54MM HDR VT 2X18P 240/110 SNPB
KYOCERA AVX SA105C102KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X7R 10 % .2 in
KYOCERA AVX SA115E334ZAR
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF Z5U -20 %, + 80 % .2 in
Vishay 1N4148TR
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
TDK FG28C0G1H102JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
Texas Instruments LM339N
Analog Comparators Quad Differential