UPJ2A470MHD6

Nichicon
647-UPJ2A470MHD6

UPJ2A470MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 12.5X15 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,934

Stock:

5,934 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.947 $9.47
$0.831 $83.10
$0.554 $664.80
$0.51 $1,224.00
$0.465 $5,022.00
$0.456 $11,491.20
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
100 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
239 mA
- 55 C
Straight
310 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 141 uA
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Omron MY4-02 DC24
General Purpose Relays 4PDT (4FormC) 24VDC Coil Through Hole
Nichicon UPW1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200
Cornell Dubilier 477TTA100M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 100V 20% LYTICS/IC
Nichicon UFW1J221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 20%
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UPW1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200
Bourns 3296P-1-501LF
Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Horizontal Adjust
Nichicon UPW1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20% AEC-Q200