UPJ2A2R2MDD

Nichicon
647-UPJ2A2R2MDD

UPJ2A2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 2.2uF 20% 5X11 Tol 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,304

Stock:

1,304 Can Dispatch Immediately
Quantities greater than 1304 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.595 $0.60
$0.409 $4.09
$0.246 $24.60
$0.154 $154.00
$0.147 $382.20
$0.126 $1,260.00
$0.121 $3,025.00
$0.113 $5,650.00
$0.106 $10,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
100 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
21 mA
- 55 C
Straight
6.6 mOhms
UPJ
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.08
Leakage Current: 6.6 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Amphenol 10161719-124GLF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 Rec Hsg (12P+4S)
TE Connectivity 2302452-3
Automotive Connectors MATENET FIXATION ELEMENT
Molex 43030-0040
Headers & Wire Housings MicroFit 3.0 F Crimp Term Chn 30Au 18AWG
TE Connectivity 2305974-2
Automotive Connectors 2 port Frame
Pulse PA5140.405NLT
Common Mode Chokes / Filters 400uH 14A DCR=5.5mOh ms 40%
YAGEO RC2010JK-130RL
Thick Film Resistors - SMD 0Ohms 3/4W 2010 5%
Toshiba MUZ16V,LF
Zener Diodes ZENER DIODE
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1H470B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Nichicon UVY1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 5x11 20% 2LS