UPJ2A220MPD1AA

Nichicon
647-UPJ2A220MPD1AA

UPJ2A220MPD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 105c 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.452 $4.52
$0.272 $27.20
Full Ammo Pack (Order in multiples of 500)
$0.272 $136.00
$0.171 $171.00
$0.162 $405.00
$0.14 $1,400.00
$0.134 $3,350.00
$0.125 $6,250.00
$0.117 $11,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
100 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
3000 Hour
20 %
122 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99