UPJ1V681MHD6TN

Nichicon
647-UPJ1V681MHD6TN

UPJ1V681MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35V 20% Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.46 $14.60
$1.17 $117.00
Full Ammo Pack (Order in multiples of 250)
$1.17 $292.50
$0.95 $475.00
$0.859 $859.00
$0.796 $1,990.00
$0.755 $3,775.00
$0.731 $7,310.00
$0.72 $18,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
35 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.27 A
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 18 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99