UPJ1V680MED

Nichicon
647-UPJ1V680MED

UPJ1V680MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 68uF 6.3x15 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,158

Stock:

3,158 Can Dispatch Immediately
Quantities greater than 3158 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.744 $0.74
$0.513 $5.13
$0.309 $30.90
$0.195 $195.00
$0.184 $736.00
$0.158 $1,264.00
$0.149 $3,576.00
$0.143 $6,864.00
$0.132 $13,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
15 mm
2000 Hour
20 %
230 mA
- 55 C
Straight
370 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 71.4 uA
Package/Case: 6.3 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 720 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. TMC2130-LA-T
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Driver IC, SPI, Step/Dir, 5-46V Supply, 1.2A, QFN36
Jonard Industries WSC-826
Wire Stripping & Cutting Tools Wire Stripper And Crimper For 8-26 Awg
onsemi NTZD3154NT1G
MOSFET 20V 540mA Dual N-Channel w/ESD
Analog Devices Inc. ADA4528-2ACPZ-R7
Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp
STMicroelectronics L7812CV-DG
Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A
Nexperia BSS84AKVL
MOSFET BSS84AK/SOT23/TO-236AB
Texas Instruments LM2585T-ADJ/NOPB
Switching Voltage Regulators 3-AMP FLYBACK REG
Vishay S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Broadcom Limited HCPL-7860-000E
Data Acquisition ADCs/DACs - Specialised Isolated Modulator
Broadcom Limited HCPL-7860-300E
Data Acquisition ADCs/DACs - Specialised Isolated Modulator