UPJ1V271MPD1TD

Nichicon
647-UPJ1V271MPD1TD

UPJ1V271MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,329

Stock:

1,329 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.898 $8.98
$0.591 $59.10
Full Ammo Pack (Order in multiples of 500)
$0.591 $295.50
$0.372 $372.00
$0.35 $875.00
$0.299 $2,990.00
$0.294 $7,350.00
$0.285 $14,250.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
35 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
735 mA
- 55 C
Straight
110 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Arduino ABX00080
Development Boards & Kits - ARM Arduino Uno Rev4 Minima
Toshiba 74HC14D
Inverters LOGIC IC SERIESHEX SCHMITT IN
TDK CGA6P3X7R1E226M250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% AEC-Q200 SOFT TERM
KEMET C1210C105K1RACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm X7R, Ceramic, 1 uF, 10%, 100 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 1210
YAGEO RC1206FR-0715KP
Thick Film Resistors - SMD 15kOhms 1/4W 1206 1%
Texas Instruments TL431ID
Voltage References Adj Prec Shunt
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
Samsung Electro-Mechanics CL32B475KCVZW6E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 100V X7R 1210
onsemi FDMS86103L
MOSFET 100V N-Channel PowerTrench MOSFET
Vishay SQD50P06-15L_GE3
MOSFET 60V 50A 136W AEC-Q101 Qualified