UPJ1V271MHD6TO

Nichicon
647-UPJ1V271MHD6TO

UPJ1V271MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$0.785 $7.85
$0.77 $77.00
Full Ammo Pack (Order in multiples of 500)
$0.653 $326.50
$0.551 $551.00
$0.519 $1,297.50
$0.463 $4,630.00
$0.445 $11,125.00
$0.432 $21,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
35 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
690 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99