UPJ1V270MDD

Nichicon
647-UPJ1V270MDD

UPJ1V270MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 27uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,829

Stock:

1,829 Can Dispatch Immediately
Quantities greater than 1829 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.411 $4.11
$0.234 $23.40
$0.145 $145.00
$0.138 $345.00
$0.113 $1,356.00
$0.108 $3,240.00
$0.102 $5,508.00
$0.089 $9,078.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
27 uF
35 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
99 mA
- 55 C
Straight
1 Ohms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 28.35 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EMZL6R3ARA102MHA0G
Aluminium Electrolytic Capacitors - SMD 1000uF 6.3V AEC-Q200
Analog Devices Inc. MAX333ACPP+
Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switch
KEMET SBC3-471-491
Power Inductors - Leaded 470uH 10% 490mA DCR=1.02Ohms
TDK FA14C0G2A223JRU06
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF 5% AEC-Q200 Radial C0G
Nichicon UEP1C221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 20%
Nichicon UCD1E471MNL1GS
Aluminium Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200
Nichicon UPW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
Nichicon UVZ1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS
Analog Devices Inc. LT1057CN8#PBF
High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps
Texas Instruments TL432AIDBZR
Voltage References Adjustable Precision Shunt Regulator