UPJ1V222MHD

Nichicon
647-UPJ1V222MHD

UPJ1V222MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:

338 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$3.20 $32.00
$2.44 $244.00
$1.76 $1,056.00
$1.58 $1,896.00
$1.51 $4,077.00
$1.49 $7,599.00
$1.48 $15,096.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
5000 Hour
20 %
2.41 A
- 55 C
Straight
24 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 2.31 mA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
FTDI FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP-16
Central Semiconductor 2N6027 PBFREE
Bipolar Transistors - BJT Prog Uni-Junction
Vishay CW0055K600JE12
Wirewound Resistors - Through Hole 5watts 5.6Kohms 5%
KEMET ESY108M050AM2AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial
KEMET R46KR410050M1K
Safety Capacitors 275vac 1uF 10%
Chemi-Con EKZN160ELL152MK16S
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1500uF 20% Tol.
Texas Instruments SN74HC86N
Logic Gates Quad 2 Input
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TDK C3216X5R1V226M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm