UPJ1K820MPD1TD

Nichicon
647-UPJ1K820MPD1TD

UPJ1K820MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 82uF 80 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.72 $7.20
$0.465 $46.50
Full Ammo Pack (Order in multiples of 500)
$0.465 $232.50
$0.381 $381.00
$0.348 $870.00
$0.311 $3,110.00
$0.301 $7,525.00
$0.29 $14,500.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
82 uF
80 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
284 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99