UPJ1K390MPD6TD

Nichicon
647-UPJ1K390MPD6TD

UPJ1K390MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 39uF 80 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:

492 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.699 $6.99
$0.461 $46.10
Full Ammo Pack (Order in multiples of 500)
$0.461 $230.50
$0.314 $314.00
$0.296 $740.00
$0.244 $2,440.00
$0.233 $5,825.00
$0.221 $11,050.00
$0.214 $21,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
39 uF
80 VDC
+ 105 C
10 mm
5 mm
12.5 mm
5000 Hour
20 %
155 mA
- 55 C
Straight
490 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 860241478003
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 10uF 450V 20%
Vishay K221J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 5%
Chemi-Con EKHE451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V
Ohmite VRA-55-101E
Heat Sinks HEATSINK 55mm BLACK ANODIZED
Qorvo UJ3D1210K2
Schottky Diodes & Rectifiers 1200V/10A SiC SCHOTTKY DIODE G3, TO-247-2L
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
Keystone Electronics 1287
Terminals .250" PCB TERMINAL
Wurth Elektronik 7461147
Terminals WP-BUFU Pin-Plate 16Pin Bush M5 180A
Panasonic EEU-FC1E152
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25V
TDK FG18X7R1E105KRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 1uF X7R 10% LS:2.5mm