UPJ1K390MPD1TD

Nichicon
647-UPJ1K390MPD1TD

UPJ1K390MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 39uF 80 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,942

Stock:

1,942 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.699 $6.99
$0.461 $46.10
Full Ammo Pack (Order in multiples of 1000)
$0.288 $288.00
$0.272 $544.00
$0.234 $2,340.00
$0.229 $5,725.00
$0.221 $11,050.00
$0.212 $21,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
39 uF
80 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
156 mA
- 55 C
Straight
460 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron G5V-2-H-DC24
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 24VDC 360mW
KYOCERA AVX 04025A4R7CAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 0.25pF
Diodes Incorporated FZT851QTA
Bipolar Transistors - BJT 400V NPN Med PWR 100mA 200mV 20A
Vishay AC03000003309JAC00
Wirewound Resistors - Through Hole 3watts 33ohms 5%
Diodes Incorporated FZT951TC
Bipolar Transistors - BJT PNP HighCt Low Sat
Amphenol MB1LLN0600-KIT
Circular Metric Connectors Receptacle male 6 pos Crimp
Wurth Elektronik 860020272006
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 120uF 10V 20% Radial
Taiwan Semiconductor MTZJ8V2SC R0G
Zener Diodes 500mW, 2%, Small Signal Zener Diode
Cornell Dubilier AFK476M50E16T-F
Aluminium Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200
Honeywell CSNE151-100
Board Mount Current Sensors +/-90 A +/-0.5 % Closed Loop Linear