UPJ1K221MHD

Nichicon
647-UPJ1K221MHD

UPJ1K221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 80volts 220uF 12.5x31.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.51 $2.51
$1.99 $19.90
$1.48 $148.00
$1.12 $560.00
$0.988 $988.00
$0.921 $2,302.50
$0.856 $4,280.00
$0.839 $8,390.00
$0.822 $20,550.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
80 VDC
+ 105 C
12.5 mm
5 mm
31.5 mm
5000 Hour
20 %
595 mA
- 55 C
Straight
120 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 528 uA
Package/Case: 12.5 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99