UPJ1K221MHD6TN

Nichicon
647-UPJ1K221MHD6TN

UPJ1K221MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 80 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,551

Stock:

2,551 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.19 $2.19
$1.74 $17.40
$1.04 $104.00
Full Ammo Pack (Order in multiples of 250)
$1.04 $260.00
$0.863 $431.50
$0.796 $796.00
$0.757 $1,892.50
$0.751 $3,755.00
$0.737 $7,370.00
$0.722 $18,050.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
80 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
643 mA
- 55 C
Straight
130 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 18 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.792 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212616681E3
680uF 25V 10x30
KOA Speer SG73P1EWTTP4701F
4.7K OHM 1% 1/4W 100
Nichicon UVR1V222MHD
35volts 2200uF 16x25 20% 7.5LS
Analog Devices Inc. REF02CPZ
+5V PREC VOLT REFERENCE/T
Wurth Elektronik 860010473011
WCAP-ATG8 220uF 25V 20% Radial
Omron MY4-02 DC24
4PDT (4FormC) 24VDC Coil Through Hole
TE Connectivity V23061B1005A501
SPST-NO 1 N/O 12vdc
TDK B32682A0103K
0.01uF 1000volts 10% LS=15mm
Vishay WR404140A4702J4100
2w 47Kohms 5%
IQD Frequency Products LFXTAL003320Bulk
24MHz Series -10C 60C