UPJ1K101MPD1TD

Nichicon
647-UPJ1K101MPD1TD

UPJ1K101MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 80 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.08 $10.80
$0.937 $93.70
Full Ammo Pack (Order in multiples of 500)
$0.748 $374.00
$0.623 $623.00
$0.56 $1,400.00
$0.525 $5,250.00
$0.512 $12,800.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
80 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
347 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99