UPJ1J271MHD

Nichicon
647-UPJ1J271MHD

UPJ1J271MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 270uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:

386 Can Dispatch Immediately

Factory Lead Time:

67 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.19 $11.90
$1.01 $101.00
$0.846 $423.00
$0.759 $759.00
$0.729 $1,822.50
$0.666 $6,660.00
$0.651 $16,275.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
63 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
1 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 510.3 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204216229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 400V 85 C 15000h
Neutrik RC3FDL-B
XLR Connectors 3P FEM XLR RCPT W/SLD LUGS BLACK
Neutrik RC3MDL-B
XLR Connectors 3P MALE XLR RCPT W/SDR LUGS BLACK
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff
Nichicon UFW1J471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 20%
Nichicon UVR1J222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS
Littelfuse 0235003.MXP
Cartridge Fuses 250V 3A Fast Acting
Nichicon UPW1J471MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200
Bourns PDB241-E425K-504A2
Potentiometers 500K 24MM 20%
KEMET R413I2220JU00M
Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm