UPJ1J221MHD6TN

Nichicon
647-UPJ1J221MHD6TN

UPJ1J221MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:

245
Can Dispatch Immediately

On Order:

500
Expected 03-Apr-24

Factory Lead Time:

37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.36 $2.36
$1.88 $18.80
$1.40 $140.00
Full Ammo Pack (Order in multiples of 250)
$1.40 $350.00
$1.06 $530.00
$0.934 $934.00
$0.87 $2,175.00
$0.809 $4,045.00
$0.792 $7,920.00
$0.787 $19,675.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
63 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
820 mA
- 55 C
Straight
100 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL217250471E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 10x20mm AEC-Q200 6000h 105C
Vishay MAL212636561E3
Aluminium Electrolytic Capacitors - Axial Leaded 560uF 25V 10x25
Vishay V20PW22-M3/I
Schottky Diodes & Rectifiers 20A 200V
Vishay MAL212518471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470UF 63V
Panasonic ECW-FD2W275JC
Film Capacitors 450VDC 2.7uF 5% LS=22.5mm Cut Lead
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay PR02000201000JR500
Metal Film Resistors - Through Hole 2watts 100ohms 5%
Nichicon UPS2W100MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450V 20%
Bourns 3386H-1-101LF
Trimmer Resistors - Through Hole 3/8IN 100 OHMS 10% 0.5Watts Square
Nichicon UBW1V101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200