UPJ1J220MED

Nichicon
647-UPJ1J220MED

UPJ1J220MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 22uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:

124
Can Dispatch Immediately

On Order:

4,000
Expected 20-Nov-23
Quantities greater than 4124 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.564 $5.64
$0.339 $33.90
$0.24 $240.00
$0.203 $812.00
$0.175 $1,400.00
$0.169 $4,056.00
$0.158 $7,584.00
$0.147 $14,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
63 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
110 mA
- 55 C
Straight
780 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 41.58 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
Nichicon UPJ2A470MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 12.5X15 5LS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Omron MY4-02 DC24
General Purpose Relays 4PDT (4FormC) 24VDC Coil Through Hole
Cornell Dubilier 477TTA100M
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 100V 20% LYTICS/IC
Nichicon UFW1J221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 20%
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UPW1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200
Nichicon UPW1C471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200