UPJ1J220MED1TD

Nichicon
647-UPJ1J220MED1TD

UPJ1J220MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 63 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,779

Stock:

3,779 Can Dispatch Immediately
Quantities greater than 3779 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.547 $5.47
$0.329 $32.90
$0.262 $262.00
Full Ammo Pack (Order in multiples of 2000)
$0.223 $446.00
$0.169 $1,690.00
$0.164 $3,936.00
$0.153 $7,650.00
$0.141 $14,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
63 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
110 mA
- 55 C
Straight
780 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.063 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. AD633JNZ
Special Purpose Amplifiers Bipolar Multiplier 4Quad
Renesas Electronics ISL8842AABZ
Switching Controllers CUR MODE PWM 100% DC 14 4V UVLO 8LD
Alps Alpine RK27112A00AK
Potentiometers Slotted 20mm 100k
Texas Instruments MC1458P
Operational Amplifiers - Op Amps Dual GP
TDK CC45SL3AD470JYVNA
Ceramic Disc Capacitors D: 5.5mm 1kV 47pF SL 5% LS:5mm
Nichicon UPW1V102MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200
Switchcraft BPJF02AUX
RCA Phono Connectors FRONT MNT JACK RED GOLD PLATED
TDK CK45-B3AD331KYGNA
Ceramic Disc Capacitors D: 5.5mm 1kV 330pF B 10% LS:5mm
TDK B32521C3104K
Film Capacitors 0.1uF 250volts 10%
TDK B32562J3105J000
Film Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER