UPJ1J101MHD6

Nichicon
647-UPJ1J101MHD6

UPJ1J101MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 100uF 12.5x15 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:

832 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.867 $8.67
$0.593 $59.30
$0.402 $482.40
$0.37 $888.00
$0.344 $3,715.20
$0.34 $8,568.00
$0.335 $16,884.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
63 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
460 mA
- 55 C
Straight
200 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 189 uA
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nexperia 2N7002HWX
MOSFET 2N7002HW/SOT323/SC-70
Vishay MAL217250471E3
Aluminium Electrolytic Capacitors - Radial Leaded 35V 470uF 10x20mm AEC-Q200 6000h 105C
Kingbright APG0603ZGC-5MAV
Standard LEDs - SMD 0.6x0.3mm GREEN
Panasonic EEE-FK1V470AL
Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 6x6mm AEC-Q200
KEMET T598X156M075ATE075
Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms
CUI Devices TS04-66-50-BK-100-SMT
Tactile Switches 6 x 6 mm, 5 mm Act Height, 100 gf, Black, Surface Mount, SPST,
Nichicon UPW1C682MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200
Nichicon UPJ1J471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x35.5 20% 5LS
Nichicon UHE1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 20%
Nichicon UHE1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 3.3uF 20% 53mA 2.2ohm @ 100kHz L/S=2mm