UPJ1H470MED

Nichicon
647-UPJ1H470MED

UPJ1H470MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 6.3x15 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,412

Stock:

3,412 Can Dispatch Immediately
Quantities greater than 3412 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.525 $5.25
$0.316 $31.60
$0.21 $210.00
$0.177 $708.00
$0.162 $1,296.00
$0.156 $3,744.00
$0.147 $7,056.00
$0.136 $13,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
15 mm
2000 Hour
20 %
195 mA
- 55 C
Straight
420 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 70.5 uA
Package/Case: 6.3 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cornell Dubilier 104M06QC100
Film Capacitors 0.1uF 600V 100 ohm Quencharc
Vishay AC03000001009JAC00
Wirewound Resistors - Through Hole 3watts 10ohms 5%
Vishay KBL02-E4/51
Bridge Rectifiers 4.0 Amp 200 Volt
Nichicon UPW1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Omron MY4-02 DC24
General Purpose Relays 4PDT (4FormC) 24VDC Coil Through Hole
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200
Nichicon UKL1E470KED
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V 10% Low Leakage Current