UPJ1H391MHD6TN

Nichicon
647-UPJ1H391MHD6TN

UPJ1H391MHD6TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 390uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.14 $21.40
$1.60 $160.00
Full Ammo Pack (Order in multiples of 250)
$1.60 $400.00
$1.20 $600.00
$1.06 $1,060.00
$0.924 $2,310.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
50 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
990 mA
- 55 C
Straight
72 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99