UPJ1H2R2MDD

Nichicon
647-UPJ1H2R2MDD

UPJ1H2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,608

Stock:

1,608 Can Dispatch Immediately
Quantities greater than 1608 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.348 $3.48
$0.197 $19.70
$0.123 $123.00
$0.117 $292.50
$0.097 $1,164.00
$0.093 $2,790.00
$0.087 $4,698.00
$0.086 $8,772.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
27 mA
- 55 C
Straight
6.5 Ohms
UPJ
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.1
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPS1V101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 35V 20% 105c
Nichicon UPJ1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 16V
Nichicon UPJ1C682MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF 18x35.5 20% 7.5LS
Nichicon UPJ1V331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x20 20% 5LS
Nichicon UPJ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x31.5 20% 5LS
Nichicon UPS1E102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF 12.5x20 20% 5LS
Nichicon UHE1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x25 20% 5LS
Nichicon UPJ1E221MPD6TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20%
Nichicon UPJ1A102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 10x20 20% 5LS
Nichicon UPJ1A101MED
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 100uF 6.3x11 20% 2.5LS