UPJ1H221MPD

Nichicon
647-UPJ1H221MPD

UPJ1H221MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,688

Stock:

5,688 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.662 $6.62
$0.485 $48.50
$0.366 $439.20
$0.342 $820.80
$0.314 $3,391.20
$0.309 $7,786.80
$0.298 $15,019.20
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
760 mA
- 55 C
Straight
98 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 330 uA
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FM1H101B
Al Lytic CapLow ESR Radial FM Series
onsemi 2N6488G
15A 80V 75W NPN
Infineon FP75R12KT4_B11
LOW POWER ECONO
Broadcom Limited HCPL-M456-000E
1MBd 3750Vdc
Nichicon UPM1H101MPD1TA
100UF 50V
Nichicon UPV1H470MGD1TD
47uF 50 Volts 20%
Panasonic EEU-EB1H4R7S
4.7uF 50volts AEC-Q200
Nichicon UPW1J221MPD1TD
220uF 63 Volts 20% AEC-Q200
Panasonic EEU-FR1E151B
25VDC 150uF 6.3x11.2mm LS 5.0mm
Nichicon UPS1V681MHD
35volts 680uF 12.5x20 20% 5LS