UPJ1H221MPD1TD

Nichicon
647-UPJ1H221MPD1TD

UPJ1H221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,701

Stock:

1,701 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.893 $8.93
$0.647 $64.70
Full Ammo Pack (Order in multiples of 500)
$0.549 $274.50
$0.40 $400.00
$0.376 $940.00
$0.327 $3,270.00
$0.324 $8,100.00
$0.32 $16,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
760 mA
- 55 C
Straight
98 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM1H102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi MJ21195G
Bipolar Transistors - BJT 16A 250V 250W PNP
onsemi MJ21196G
Bipolar Transistors - BJT 16A 250V 250W NPN
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Wurth Elektronik 860020472003
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10uF 25V 20% Radial
Wurth Elektronik 860020672010
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 10uF 50V 20% Radial
KEMET ESH476M050AE3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 47uF 105C 2k Hour Radial
Nichicon UPJ1V221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 105c 8x20
Rubycon 50YXF100MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS