UPJ1H101MPD6TD

Nichicon
647-UPJ1H101MPD6TD

UPJ1H101MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,891

Stock:

3,891 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.619 $6.19
$0.456 $45.60
Full Ammo Pack (Order in multiples of 500)
$0.456 $228.00
$0.307 $307.00
$0.29 $725.00
$0.277 $2,770.00
$0.272 $6,800.00
$0.262 $13,100.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
10 mm
5 mm
11.5 mm
5000 Hour
20 %
385 mA
- 55 C
Straight
210 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR2500003308JR500
Metal Film Resistors - Through Hole 3.3 OHM 5% 200PPM 1/3W
3M N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH TEMP
Molex 15136-0201
Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 100MM WHITE
Molex 55932-0230
Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 2Ck
Molex 55932-0330
Headers & Wire Housings 2.0 WtB Plg Hsg Assy sy Str W/O Boss 3Ck
Mill-Max 110-41-314-41-001000
IC & Component Sockets 14 PIN SKT 200u Sn
Switchcraft EN3P8MRAPCBN
Standard Circular Connector MALE 8 PIN RA PCB NARROW IP68
Vishay CCF0710K0JKE36
Metal Film Resistors - Through Hole 1/4watt 10Kohms 5% Rated to 1/2watt
Hammond 153L
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 0.9H, DC current 75 ma.
Amphenol 75915-307LF
Board to Board & Mezzanine Connectors 7P VRT SR RECEPT .76 GOLD