UPJ1H101MPD6

Nichicon
647-UPJ1H101MPD6

UPJ1H101MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 10x15 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,835

Stock:

4,835 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.949 $0.95
$0.671 $6.71
$0.383 $38.30
$0.324 $324.00
$0.275 $550.00
$0.24 $2,400.00
$0.236 $5,664.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
10 mm
5 mm
15 mm
5000 Hour
20 %
385 mA
- 55 C
Straight
210 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 150 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 8.053 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Pomona 3760-0
Test Plugs & Test Jacks BINDING POST, TIN PLT.(BLACK)
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Aavid 7721-7PPSG
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 5.46x0.81mm
Neutrik NYS367-0
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
Mill-Max 110-47-308-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Switchcraft EN3P8MRAPCBN
Standard Circular Connector MALE 8 PIN RA PCB NARROW IP68
Switchcraft EN3IPCAPX
Standard Circular Connector PLUG CAP. SWC
Vishay CCF07510RGKE36
Metal Film Resistors - Through Hole 1/4watt 510ohms 2% Rated to 1/2watt
Vishay CCF07100RGKE36
Metal Film Resistors - Through Hole 1/4watt 100ohms 2% Rated to 1/2watt