UPJ1E821MHD6

Nichicon
647-UPJ1E821MHD6

UPJ1E821MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 820uF 16x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

605
Expected 23-Apr-24

Factory Lead Time:

37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.84 $18.40
$1.40 $140.00
$1.07 $535.00
$0.949 $664.30
$0.802 $2,245.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
25 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.13 A
- 55 C
Straight
79 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 615 uA
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 5.019 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Maxwell Technologies BCAP0005 P270 S01
Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7
Omron G5Q-14-DC12
General Purpose Relays Power PCB Relay Sealed SPDT 12VDC
Panasonic JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
Bel MPC-Y-12
Power Transformers 50\60 Hz, Laminated Transformer
Cornell Dubilier 477CKS063M
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 20%
IXYS MDO500-16N1
Discrete Semiconductor Modules 500 Amps 1600V
Nichicon UPS2A330MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V 20% 105c
Nichicon UVZ2G100MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400V 20% Aluminum Capacitor
Nichicon LLS2G471MELC
Aluminium Electrolytic Capacitors - Snap In 400volts 470uF 85c
Nichicon UPW1E390MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 39uF AEC-Q200