UPJ1E470MED

Nichicon
647-UPJ1E470MED

UPJ1E470MED

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 47uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

10,993
Expected 06-Nov-23
Quantities greater than 10993 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.378 $3.78
$0.227 $22.70
$0.16 $160.00
$0.136 $544.00
$0.117 $936.00
$0.113 $2,712.00
$0.106 $5,088.00
$0.099 $9,900.00

Possible Replacement

CDE / Illinois Capacitor 476KBM050M
CDE / Illinois Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% tol ELECTROLYTIC
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
125 mA
- 55 C
Straight
840 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 35.25 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99