UPJ1E272MHD

Nichicon
647-UPJ1E272MHD

UPJ1E272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2700uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.99 $29.90
$2.21 $221.00
$1.78 $1,068.00
$1.56 $1,872.00
$1.42 $3,834.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
25 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
5000 Hour
20 %
2.22 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 2.025 mA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99