UPJ1E271MPD6TD

Nichicon
647-UPJ1E271MPD6TD

UPJ1E271MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 25V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.567 $5.67
$0.419 $41.90
Full Ammo Pack (Order in multiples of 500)
$0.419 $209.50
$0.312 $312.00
$0.294 $735.00
$0.242 $2,420.00
$0.231 $5,775.00
$0.219 $10,950.00
$0.214 $21,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
25 VDC
+ 105 C
10 mm
5 mm
16 mm
5000 Hour
20 %
525 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99