UPJ1E221MPD1TA

Nichicon
647-UPJ1E221MPD1TA

UPJ1E221MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.753 $7.53
$0.493 $49.30
Full Ammo Pack (Order in multiples of 1000)
$0.413 $413.00
$0.35 $700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
455 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99