UPJ1E122MHD

Nichicon
647-UPJ1E122MHD

UPJ1E122MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1200uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:

302 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.57 $15.70
$1.17 $117.00
$0.872 $436.00
$0.731 $584.80
$0.705 $1,692.00
$0.666 $3,729.60
$0.664 $6,905.60
$0.655 $16,768.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
25 VDC
+ 105 C
12.5 mm
5 mm
25 mm
5000 Hour
20 %
1.55 A
- 55 C
Straight
43 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 900 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments MCT8316Z0TRGFR
Motor/Motion/Ignition Controllers & Drivers 40-V max, 8-A peak, sensored trapezoidal control 3-phase BLDC motor driver
Texas Instruments MCT8316Z0RRGFR
Motor/Motion/Ignition Controllers & Drivers 40-V max, 8-A peak, sensored trapezoidal control 3-phase BLDC motor driver
Texas Instruments THVD1400DR
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver in small package with +/-8-kV IEC ESD protection 8-SOIC -40 to 125
pSemi PE4312C-Z
Attenuators Green 20 lead 4x4 QFN
STMicroelectronics M95512-RMN6TP
EEPROM SPI Bus EEProm High Speed Clck
TE Connectivity 2103124-1
Automotive Connectors HVA280 2P HEADER ASSY, KEY A
Omron G6DN-1A DC5
General Purpose Relays 1 Form A w/ 5VDC 5A, EN61010-2-201
STMicroelectronics D45H11FP
Bipolar Transistors - BJT PNP GEN PUR SWITCH
Texas Instruments TLE2061ACP
Operational Amplifiers - Op Amps Excalibur JFET-Input Hi-Out-Drive uPower
Murata NCU15XH103F60RC
NTC (Negative Temperature Coefficient) Thermistors