UPJ1C821MHD6TO

Nichicon
647-UPJ1C821MHD6TO

UPJ1C821MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 820uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.993 $9.93
$0.975 $97.50
Full Ammo Pack (Order in multiples of 500)
$0.826 $413.00
$0.698 $698.00
$0.658 $1,645.00
$0.586 $5,860.00
$0.562 $14,050.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
16 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
895 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99